GARDENA 03180-20 Combi system Beet Hoe 8cm Stainless Steel Long-lasting

Image Representative of Range

GARDENA 03180-20 Combi system Beet Hoe 8cm Stainless Steel Long-lasting

MPN
03180-20
Brand
GARDENA
EAN-13
4078500318006
Order Code
11-9013
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Working width:

    8cm 18cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.00
10+ £13.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The GARDENA Combisystem Beet Hoe 03180-20 is an 8 cm wide tool designed for efficient weed destruction and garden care. It features a durable construction ideal for precise weed-cutting and soil cultivation. This versatile garden device can be attached to a telescope handle for extended reach, making it perfect for various garden maintenance tasks.
Type Beet hoe
Rack size 483 mm (19")
Series Gardena Combisystem
Working width 8cm

Reviews

Be the first to submit a review

Trustpilot