GARDENA 02943-20 Waterstop Connector 19mm Frost-Resistant Valve

MPN
02943-20
Brand
GARDENA
EAN-13
4078500294300
Order Code
03-5478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.88
10+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Gardena 02943-20 Waterstop connector is a plastic fitting designed for quick and easy hose connections. It features a 19 mm (3/4") diameter and stops water flow when the hose is detached. Typically used in garden irrigation systems, it enhances efficiency and convenience.
Type Waterstop connector
Height 0mm
Hose connection 19 mm (3/4") Ø
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot