GARDENA 02835-20 Profi-System T-piece Hose Connector Plastic Adapter

Image Representative of Range

GARDENA 02835-20 Profi-System T-piece Hose Connector Plastic Adapter

MPN
02835-20
Brand
GARDENA
EAN-13
4078500283502
Order Code
11-8999
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.85
10+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

The Gardena T-piece 02835-20 is a plastic hose connector suitable for 3/4 inch or 19 mm water connections. This professional system component allows for efficient y-distribution and branching of hoses. It is typically used in garden irrigation systems for connecting multiple hoses to a pump.
Type T-piece
Height 0mm
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot