GARDENA 02819-20 Profi-System Water stop Connector with Pressure Regulator

Image Representative of Range

GARDENA 02819-20 Profi-System Water stop Connector with Pressure Regulator

MPN
02819-20
Brand
GARDENA
EAN-13
4078500281904
Order Code
11-8995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Gardena offers a plastic waterstop connector from the Profi-System, featuring a built-in pressure regulator. This 3/4 inch hose connection is an essential garden hose accessory, designed for use with professional systems. It ensures secure and efficient water flow management in standard garden watering setups.
Type Waterstop connector
Height 0mm
Hose connection Profi-System
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot