GARDENA 02814-20 Plastic Hose Connector 19 mm Dia with Water Stop

Image Representative of Range

GARDENA 02814-20 Plastic Hose Connector 19 mm Dia with Water Stop

MPN
02814-20
Brand
GARDENA
EAN-13
4078500281409
Order Code
11-8994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.47
10+ £7.92
50+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Gardena's 02814-20 plastic hose connector features a 19 mm (3/4 inch) diameter with an integrated water stop. It's designed for easy and reliable hose coupling, making it ideal for garden hose transitions and accessories. This durable connector ensures efficient water control during garden maintenance tasks.
Type Hose tail
Height 0mm
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot