GARDENA 02783-20 Sprinkler 3/4 Elbow Easy Fit Self-Sealing Durable

Image Representative of Range

GARDENA 02783-20 Sprinkler 3/4" Elbow Easy Fit Self-Sealing Durable

MPN
02783-20
Brand
GARDENA
EAN-13
4078500278300
Order Code
11-8990
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    25 mm (1/2") OT 26.44 mm (3/4") OT
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The GARDENA Sprinkler System Elbow Piece 02783-20 is a 26.44 mm (3/4") tube angle ideal for connecting hoses in a garden irrigation setup. This accessory is used for directing water flow at right angles, ensuring efficient water distribution. It is typically employed in lawn sprinklers and other irrigation systems in gardens.
Type Elbow piece
App compatibility No
Area type Spot
Hose connection 26.44 mm (3/4") OT
Installation Method below ground
Irrigation frequency On demand
Series Sprinkler system

Reviews

Be the first to submit a review

Trustpilot