GARDENA 02778-20 Sprinkler Endpiece 25 mm Dia Quick-Connection Tech

Image Representative of Range

GARDENA 02778-20 Sprinkler Endpiece 25 mm Dia Quick-Connection Tech

MPN
02778-20
Brand
GARDENA
EAN-13
4078500277808
Order Code
11-8986
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gardena Sprinkler system Endpiece 25 mm (1") Ø 02778-20 is a crucial component for connecting and terminating irrigation tubes in garden irrigation systems. Designed for seamless integration, it ensures efficient water distribution to various garden areas. Typically used as part of end-piece and connection configurations, it helps maintain consistent performance in lawn sprinklers and other garden watering applications.
Type Endpiece
App compatibility No
Area type Spot
Height 0mm
Hose connection 25 mm (1") Ø
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot