GARDENA 02773-20 Sprinkler L-piece 25mm Quick & Easy connection

Image Representative of Range

GARDENA 02773-20 Sprinkler L-piece 25mm Quick & Easy connection

MPN
02773-20
Brand
GARDENA
EAN-13
4078500277303
Order Code
11-8984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

GARDENA's L-piece 25 mm (1") Ø 02773-20 is a hose elbow designed to efficiently change the direction of pipes in garden irrigation systems. This connecting piece is essential for laying tubes where an angle is needed to redirect water flow. Its robust construction makes it a reliable accessory for comprehensive sprinkler systems, enhancing the flexibility of garden watering layouts.
Type L-piece
App compatibility No
Area type Spot
Dimensions (L x W x H) 178 x 127 x 51 mm
Height 51mm
Hose connection 25 mm (1") Ø
Installation Method below ground
Irrigation frequency On demand
Length 178mm
Series Sprinkler system
Width 127mm

Reviews

Be the first to submit a review

Trustpilot