GARDENA 02073-20 Classic Multi-surface Sprinkler 11-100 m² 6 Patterns

Image Representative of Range

GARDENA 02073-20 Classic Multi-surface Sprinkler 11-100 m² 6 Patterns

MPN
02073-20
Brand
GARDENA
EAN-13
4078500207300
Order Code
11-8973
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gardena Classic Boogie Multi-surface sprinkler (02073-20) is designed for efficient garden irrigation, handling areas from 11 to 100 square metres. This multifunction rotary sprinkler offers adjustable spray nozzles and can be used for circular, square, or sector irrigation, making it ideal for diverse lawn and garden settings. It serves as both a part circular and full-circle sprinkler, suitable for versatile watering tasks.
Type Multi-surface sprinkler
Height 0mm
Hose connection Hose connector
Irrigated area 11 - 100m²
Length 0mm
Range (max.) 16m
Range (min.) 2m
Sprinkling width (max.) 16m
Sprinkling width (min.) 2m
Weight 0.29
Width 0mm

Reviews

Be the first to submit a review

Trustpilot