GARDENA 01995-20 Hose Sprinkler 7.5m Expandable Fine Spray Easy Connect

Image Representative of Range

GARDENA 01995-20 Hose Sprinkler 7.5m Expandable Fine Spray Easy Connect

MPN
01995-20
Brand
GARDENA
EAN-13
4078500199506
Order Code
11-8967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.00
10+ £25.85
50+ £25.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Gardena 01995-20 hose sprinkler has a length of 7.5 metres and covers a maximum area of 7.5 square metres. This multifunction sprinkler is ideal for lawn and garden irrigation. It is perfect for watering beds and plants efficiently.
Type Hose sprinkler
Colour Green
Height 0mm
Hose connection Hose connector
Hose Length 7.5m
Irrigated area 7.5 m² (max.)
Length 0mm
Width 0mm

Reviews

Be the first to submit a review

Trustpilot