GARDENA 01953-20 Classic Rotary Sprinkler 130m² 13m Diameter Spike Fix

Image Representative of Range

GARDENA 01953-20 Classic Rotary Sprinkler 130m² 13m Diameter Spike Fix

MPN
01953-20
Brand
GARDENA
EAN-13
4078500195300
Order Code
11-8963
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.09 £11.13
10+ £10.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gardena 01953-20 Classic Foxtrott rotary sprinkler efficiently irrigates areas up to 130 m². It features a multifunction rotary design suitable for lawn and garden watering. Ideal for maintaining green spaces and ensuring even water distribution.
Type Rotary sprinkler
Area type Circular
Height 0mm
Hose connection Hose connector
Irrigated area 130 m² (max.)
Length 0mm
Range (max.) 13m
Range (min.) 0m
Sprinkling width (max.) 13m
Sprinkling width (min.) 0m
Width 0mm

Reviews

Be the first to submit a review

Trustpilot