GARDENA 01949-20 Comfort Sprinkler Vario 225 m² Adjustable Sector

Image Representative of Range

GARDENA 01949-20 Comfort Sprinkler Vario 225 m² Adjustable Sector

MPN
01949-20
Brand
GARDENA
EAN-13
4078500194907
Order Code
11-8962
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The GARDENA Comfort Vario Circular Sprinkler is designed for efficient garden irrigation, covering areas up to 225 m². With adjustable spray nozzles and a sturdy spike for stability, it ensures even water distribution. Ideal for lawns and garden areas, it is perfect for both full circle and sector-specific watering.
Type Circular sprinkler
Area type Circular
Height 0mm
Hose connection Hose connector
Irrigated area 225 m² (max.)
Length 0mm
Range (max.) 8.5m
Range (min.) 0m
Weight 0.20
Width 0mm

Reviews

Be the first to submit a review

Trustpilot