GARDENA 01721-22 Drain Hose 25mm 1 Grey Suction-Sold Per Metre

Image Representative of Range

GARDENA 01721-22 Drain Hose 25mm 1" Grey Suction-Sold Per Metre

MPN
01721-22
Brand
GARDENA
EAN-13
4078500172127
Order Code
11-8956
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The GARDENA 01721-22 25 mm 1" grey drain hose is a versatile and durable accessory designed for garden pump applications. It features a 1-inch diameter suitable for efficient water suction and is sold per metre, making it customizable to your specific needs. Ideal for connecting to garden pumps, this hose ensures effective water transfer and drainage.
Type Drain hose
Colour Grey
hose diameter 1"
Hose inside diameter 25mm

Reviews

Be the first to submit a review

Trustpilot