GARDENA 01346-20 Micro-Drip-System Pipe 15m UV-Resistant 13mm (1/2")

MPN
01346-20
Brand
GARDENA
EAN-13
4078500134606
Order Code
03-5434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

GARDENA's 01346-20 pipe is a durable, 13 mm (1/2") diameter hose with a 15 m length. It is designed for use in the GARDENA Micro-Drip-System, providing efficient irrigation solutions. This pipe is typically used for watering gardens and maintaining landscaped areas.
Type Pipe
Colour Black
Hose connection 13 mm (1/2") Ø
Hose Length 15m
Series Micro-Drip-System

Reviews

Be the first to submit a review

Trustpilot