GARDENA 00507-20 City Gardening Growing Mat Water-Resistant Space-Saving

MPN
00507-20
EAN-13
4078500046251
Order Code
09-1797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.00
10+ £25.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gardena City Gardening Growing Mat is designed for urban gardening, ideal for small spaces. It is a functional single-piece mat that aids in efficient plant growth. Use it to enhance your balcony or terrace gardening experience.
Type Growing mat
Dim (L x W) 1200 mm x 1800 mm
Length 1200mm
Width 1800mm
Working width 180cm

Reviews

Be the first to submit a review

Trustpilot