GARDENA 00506-20 City Gardening Growing Mat Water-Resistant Space-Saving

MPN
00506-20
EAN-13
4078500046237
Order Code
09-1796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.39 £19.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Manufactured by Gardena, the City Gardening 00506-20 growing mat is designed to facilitate urban gardening. This durable mat aids in efficient plant growth and moisture retention. Ideal for balcony or small garden use, it enhances plant health in compact spaces.
Type Growing mat
Dim (L x W) 1000 mm x 1200 mm
Length 1m
Rack size 483 mm (19")
Width 1200mm
Working width 100cm

Reviews

Be the first to submit a review

Trustpilot