GARDENA 00431-20 Handheld Gritter 1.80L 100-400cm Spread Ergonomic Handle

Order Code:

03-5423

Brand: GARDENA MPN: 00431-20 EAN-13: 4078500033121
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £27.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 in stock, despatched in 4 working days

The Gardena 00431-20 Handheld gritter is a versatile scattering device with a spreading range of 100 to 400 cm and a capacity of 1.80 litres. Manufactured by Gardena, it serves as a universal spreader suitable for spreading salt, seeds, or fertiliser. It's ideal for winter services, including de-icing, as well as lawn care and gardening tasks.
Type Gritter & Spreader
Capacity 1.80l
Material Plastic
Rack size 483 mm (19")
Spread (area) (max.) 100m²
Spread (max.) 400cm
Spread (min.) 100cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot