Galaxy Profiles 8106015 End Cap PVC 20x10x2mm LED Aluminium Profile

Image Representative of Range

Galaxy Profiles 8106015 End Cap PVC 20x10x2mm LED Aluminium Profile

MPN
8106015
EAN-13
9010111000241
Order Code
09-1761
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Galaxy Profiles 8106015 End cap by Galaxy Profiles is made of PVC with dimensions of 20 x 10 x 2 mm. It is used to neatly enclose the ends of LED strip lights, providing a clean finish. This part is ideal for cupboard lighting and other applications requiring a tidy LED strip light installation.
Type End cap
Colour Grey
Energy efficiency rating n.a
Dimensions (L x W x H) 20 x 10 x 2 mm
Height 2mm
Length 20mm
Material PVC
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot