Gainta G705020B Die Cast Enclosure ABS Plastic Black 1 piece

MPN
G705020B
Brand
Gainta
EAN-13
4064161156187
Order Code
09-1756
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.736
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

The Gainta G705020B is a die cast enclosure made from ABS plastic, offering a durable solution for protecting electronic components. This black enclosure is ideal for housing sensitive equipment and ensuring it is shielded from environmental factors. Typically used in industrial, commercial, or DIY applications, its robust design is perfect for safeguarding small electronic projects.
Type Die cast enclosure
Material ABS plastic
Enclosure Length 70.5mm
Enclosure Height 20mm
Enclosure Width 50.5mm
Colour Black
Dimensions (L x W x H) 70.5 x 50.5 x 20 mm

Reviews

Be the first to submit a review

Trustpilot