Gainta G505015B Enclosure ABS Plastic Die Cast - 50 x 50 x 15 1 piece

MPN
G505015B
Brand
Gainta
EAN-13
4064161156149
Order Code
09-1752
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.564
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 727 in stock

The Gainta G505015B is a die cast enclosure made from ABS plastic, designed for robust protection of electronic components. This durable enclosure is ideal for housing sensitive circuitry in various environments. Typical applications include use in industrial electronics, telecommunications equipment, and consumer electronics projects.
Type Die cast enclosure
Material ABS plastic
Enclosure Length 50mm
Enclosure Height 15mm
Enclosure Width 50mm
Dimensions (L x W x H) 50 x 50 x 15 mm

Reviews

Be the first to submit a review

Trustpilot