Gainta G366 Casing ABS Plastic Dark Grey - 82 x 80 x 55 1 piece

MPN
G366
Brand
Gainta
EAN-13
4064161158365
Order Code
09-1745
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

Gainta produces the G366 casing, crafted from robust ABS plastic in a dark grey hue. This casing is often used for housing electronic components due to its durable and protective nature. The Gainta G366 casing is commonly applied in industries requiring reliable component enclosures.
Type Casing
Material ABS plastic
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Dark grey
Dimensions (L x W x H) 82 x 80 x 55 mm
IP Rating IP65

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot