Gainta G256MF Universal Enclosure Polycarbonate Light Grey 1 pc

MPN
G256MF
Brand
Gainta
EAN-13
4064161166711
Order Code
09-1729
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £6.08 £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Gainta's G256MF is a light grey universal enclosure made from durable polycarbonate, offering robust protection for electronic components. The versatile design is suitable for a wide range of indoor and outdoor applications. This reliable enclosure is ideal for safeguarding instrumentation and control equipment.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 82 x 80 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot