Gainta G256CMF Universal Enclosure Polycarbonate Light Grey/Clear

MPN
G256CMF
Brand
Gainta
EAN-13
4064161166865
Order Code
09-1728
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Gainta G256CMF universal enclosure is made of durable polycarbonate, featuring a light grey and clear design. This versatile enclosure is ideal for housing electronic components or custom projects. It's suitable for a wide range of industrial and DIY applications.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Light grey, Transparent
Dimensions (L x W x H) 82 x 80 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot