Gainta G250CMF Universal Enclosure, PC, Light Grey/Clear, 1 pc

MPN
G250CMF
Brand
Gainta
EAN-13
4064161166858
Order Code
09-1726
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Gainta G250CMF universal enclosure is made from polycarbonate and comes in a light grey finish with a clear cover. This enclosure, identified by the code 04064161166858, is durable and protects sensitive electronics from environmental factors. It is typically used for housing electrical components in various industrial and commercial settings.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 52mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Light grey, Transparent
Dimensions (L x W x H) 52 x 50 x 35 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot