Gainta G232MF Universal Enclosure Polycarbonate Light Grey 1 pc

MPN
G232MF
Brand
Gainta
EAN-13
4064161166681
Order Code
09-1725
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Manufactured by Gainta, the G232MF universal enclosure is made from durable polycarbonate in light grey. This enclosure provides robust protection for electronic components and is ideal for industrial and commercial applications. Each unit is sold individually and is identified by its code 04064161166681.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 222mm
Enclosure Height 75mm
Enclosure Width 146mm
Colour Light grey
Dimensions (L x W x H) 222 x 146 x 75 mm
IP Rating IP65

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot