Gainta G205CMF Universal Enclosure Polycarbonate Light Grey/Clear

MPN
G205CMF
Brand
Gainta
EAN-13
4064161166780
Order Code
09-1717
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The Gainta G205CMF is a universal enclosure made from light grey polycarbonate with a clear cover. It is designed to protect electronic components in various environments, suitable for both industrial and domestic applications. This versatile enclosure is ideal for safeguarding delicate circuits and connections from dust, moisture, and mechanical impacts.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 115mm
Enclosure Height 55mm
Enclosure Width 65mm
Colour Light grey, Transparent
Dimensions (L x W x H) 115 x 65 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot