Gainta G201MF Universal Enclosure Polycarbonate - 64 x 58 x 35 - 1 piece

MPN
G201MF
Brand
Gainta
EAN-13
4064161161976
Order Code
09-1715
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 23/09/2026

Gainta manufactures the G201MF universal enclosure, designed from robust polycarbonate. This versatile enclosure offers protection and durability for various electronic components. Ideal for industrial or household applications, it provides a safe housing solution for sensitive equipment.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 64mm
Enclosure Height 35mm
Enclosure Width 58mm
Dimensions (L x W x H) 64 x 58 x 35 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot