Gainta G201CMF Universal Enclosure piece Light Grey/Clear 1 piece

MPN
G201CMF
Brand
Gainta
EAN-13
4064161166766
Order Code
09-1714
Country of Origin
Taiwan
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Gainta G201CMF universal enclosure is made from polycarbonate in a light grey colour with a clear cover. It is designed to protect electronic components and typically used in industrial and laboratory settings. This robust enclosure ensures durability and is suitable for indoor and outdoor applications.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 64mm
Enclosure Height 35mm
Enclosure Width 58mm
Colour Light grey, Transparent
Dimensions (L x W x H) 64 x 58 x 35 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot