Gainta G124 Casing Aluminium Die-Cast Alloy Natural - 222 x 146 x 55 - 1 piece

MPN
G124
Brand
Gainta
EAN-13
4064161158273
Order Code
09-1712
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Gainta manufactures the G124 Casing, a die-cast aluminium alloy enclosure. Key attributes include its natural finish and durable build. It is typically used in electronics for housing and protecting components.
Type Casing
Material Aluminium alloy
Enclosure Length 222mm
Enclosure Height 55mm
Enclosure Width 146mm
Colour Aluminium (natural)
Dimensions (L x W x H) 222 x 146 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot