Gainta G117 Universal Enclosure Aluminium Alloy Natural Finish 1 pc

MPN
G117
Brand
Gainta
EAN-13
4064161170152
Order Code
09-1708
Country of Origin
Taiwan
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £19.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Produced by Gainta, the G117 universal enclosure is made from aluminium alloy with a natural finish. This enclosure offers robust protection for electronic components. It is typically used in electronic projects to safely house circuit boards.
Type Universal enclosure
Material Aluminium alloy
Enclosure Length 160mm
Enclosure Height 81mm
Enclosure Width 100mm
Colour Aluminium (natural)
Dimensions (L x W x H) 160 x 100 x 81 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot