Gainta G110 Universal Enclosure Aluminium Alloy, Natural Finish, 1 Pc

MPN
G110
Brand
Gainta
EAN-13
4064161170183
Order Code
09-1705
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 207 in stock

Manufactured by Gainta, the G110 Universal enclosure is made from aluminium alloy, offering durability and lightweight design. Its natural aluminium finish makes it suitable for a variety of environmental conditions and electronic applications. The enclosure is typically used for housing electronic components, providing protection and integration in custom projects.
Type Universal enclosure
Material Aluminium alloy
Enclosure Length 79.6mm
Enclosure Height 52mm
Enclosure Width 74.6mm
Colour Aluminium (natural)
Dimensions (L x W x H) 79.6 x 74.6 x 52 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot