Gainta G108 Universal Enclosure Aluminium Alloy, Natural, 1 pc

MPN
G108
Brand
Gainta
EAN-13
4064161167855
Order Code
09-1704
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.23
10+ £8.38
100+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Gainta manufactures the G108 Universal enclosure, featuring a durable aluminium alloy construction in a natural finish. This enclosure is ideal for housing electronic components securely. It is commonly used in project development and prototyping applications.
Type Universal enclosure
Material Aluminium alloy
Enclosure Length 125mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Aluminium (natural)
Dimensions (L x W x H) 125 x 80 x 57 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot