Gainta G1025B Casing ABS Plastic Black - 197.4 x 113 x 63 - 1 piece

MPN
G1025B
Brand
Gainta
EAN-13
4064161158310
Order Code
09-1699
Country of Origin
Taiwan
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £4.11 £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

Gainta's G1025B casing is made from durable ABS plastic and comes in a sleek black colour. This single-piece casing is ideal for protecting electronic components and devices. Commonly used for housing custom electronic projects and prototypes.
Type Casing
Material ABS plastic
Enclosure Length 197.4mm
Enclosure Height 63mm
Enclosure Width 113mm
Colour Black
Dimensions (L x W x H) 197.4 x 113 x 63 mm

Reviews

Be the first to submit a review

Trustpilot