Gainta G1024B Series Casing ABS Plastic Black - 157.8 x 95 x 53 - 1 piece

MPN
G1024B
Brand
Gainta
EAN-13
4064161158303
Order Code
09-1698
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 240 in stock

Gainta manufactures the G1024B casing, which is made of black ABS plastic. It is a durable and attractive enclosure, ideal for protecting electronic components. Typical applications include housing for custom electronics projects and small device packaging.
Type Casing
Material ABS plastic
Enclosure Length 157.8mm
Enclosure Height 53mm
Enclosure Width 95mm
Colour Black
Dimensions (L x W x H) 157.8 x 95 x 53 mm

Reviews

Be the first to submit a review

Trustpilot