Gainta G0474 Casing Aluminium Alloy Natural Finish 1 piece(s)

MPN
G0474
Brand
Gainta
EAN-13
4064161167930
Order Code
09-1689
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

Gainta manufactures the G0474 casing, made of aluminium alloy with a natural finish. This durable casing is ideal for housing electronic components and offers robust protection. Typical applications include use in electronics and industrial projects.
Type Casing
Material Aluminium alloy
Enclosure Length 120.5mm
Enclosure Height 59.2mm
Enclosure Width 120.5mm
Colour Aluminium (natural)
Dimensions (L x W x H) 120.5 x 120.5 x 59.2 mm

Reviews

Be the first to submit a review

Trustpilot