Gainta G0471 Casing Aluminium Alloy, 110 x 82.5 x 44.5 - Natural, 1 piece

MPN
G0471
Brand
Gainta
EAN-13
4064161167909
Order Code
09-1687
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 163 in stock

Gainta manufactures the G0471 casing from aluminium alloy, featuring a natural aluminium finish. This sturdy casing is ideal for protecting electronic components and devices. Typically used in industrial applications, it offers durability and efficient shielding.
Type Casing
Material Aluminium alloy
Enclosure Length 110mm
Enclosure Height 44.5mm
Enclosure Width 82.5mm
Colour Aluminium (natural)
Dimensions (L x W x H) 110 x 82.5 x 44.5 mm

Reviews

Be the first to submit a review

Trustpilot