Gainta G0124 Aluminium Casing 1 piece Aluminium Alloy Durable

MPN
G0124
Brand
Gainta
EAN-13
4064161158259
Order Code
09-1685
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

The Gainta G0124 casing is an aluminium alloy enclosure known for its durability and lightweight nature. Manufactured by Gainta, this product typically provides robust protection for electronic components. It is often used in industrial and electronic applications where secure housing is essential.
Type Casing
Material Aluminium alloy
Enclosure Length 111mm
Enclosure Height 30mm
Enclosure Width 60mm
Colour Aluminium
Dimensions (L x W x H) 111 x 60 x 30 mm

Reviews

Be the first to submit a review

Trustpilot