GA4030R 100mm Anti Restart Angle Grinder 720W 240V

Makita Brand: Makita

The Makita GA4030R 100mm Anti Restart Angle Grinder 720W in the 240V Version.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Battery Included Power Disc Diameter Bore Size (Arbor Diameter) Continuous Input Power 240V Max. Depth of Cut No load speed Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Spindle Thread Vibration Level, Disc Sanding Vibration Level, Surface Grinding Vibration Uncertainty (K Factor), Disc Sanding Vibration Uncertainty (K Factor), Surface Grinding Weight Without Cable
Makita GA4030R/2 GA4030R 100mm Anti Restart Angle Grinder 720W 240V
Makita GA4030R/2 GA4030R 100mm Anti Restart Angle Grinder 720W 240V
Standard range
Order code: 98-2268
MPN: GA4030R/2

Despatched within 4 working days - 15 in stock
1+ £64.39
Price per unit Ex VAT
240V Corded Angle Grinder N/A 720W 100mm 16mm 720 W 10mm 0 - 11000 min?¹ 3 dB(A) 2,5m 266 x 118 x 102 mm 96 dB(A) 88 dB(A) M10 = 2,5 m/s² 7,0 m/s² 1,5 m/s² 1,5 m/s² 1.7 - 2.0kg
Makita GA4030R/1 GA4030R 100mm Anti-Restart Angle Grinder 720W 110V
Makita GA4030R/1 GA4030R 100mm Anti-Restart Angle Grinder 720W 110V
Standard range
Order code: 98-2269
MPN: GA4030R/1

Despatched within 4 working days - 5 in stock
1+ £64.39
Price per unit Ex VAT
110V Corded Angle Grinder N/A 720W 100mm 16mm 720 W 10mm 0 - 11000 min?¹ 3 dB(A) 2,5m 266 x 118 x 102 mm 96 dB(A) 88 dB(A) M10 = 2,5 m/s² 7,0 m/s² 1,5 m/s² 1,5 m/s² 1.7 - 2.0kg

Trustpilot