G&J Hall SPL MC 1625 Multicut Step Drill 16, 20 and 25mm

Image Representative of Range

G&J Hall SPL MC 1625 Multicut Step Drill 16, 20 and 25mm

MPN
SPL MC 1625
Brand
G&J Hall
EAN-13
5033210062006
Order Code
86-2210
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Multi-diameter step drills from G&J Hall, suitable for drilling and deburring sheet materials in a single operation.


  • No pilot holes or centre punch required
  • Each step gives a different hole diameter
  • 3-lobe shank helps prevent slip in chucks

Set includes the following drill sizes: 16, 20 and 25mm.
Type Step drill bit set
Diameter Range 10mm
Material Suitability Multicut

Reviews

Be the first to submit a review

Trustpilot