G&G RL-D-Vi-18436-BK/OR-19MM*5.5M Vinyl Labelling Tape Orange/Black 19mm/5.5m

MPN
RL-D-Vi-18436-BK/OR-19MM*5.5M
Brand
G&G
EAN-13
6942383177488
Order Code
18-9798
Country of Origin
China
View Full Product Range (50)

Discontinued


G&G RL-D-Vi-18436-BK/OR-19MM*5.5M is a specialised vinyl labelling tape designed for use with label machines, suitable for various industrial and engineering applications where clear and durable labelling is essential. This product features an orange tape with bold black text, ensuring high visibility and excellent readability even in challenging environments. With a width of 19 mm and a length of 5.5 m, it is particularly well-suited for marking equipment, organising cables, and identifying components in electrical panels or machinery. Its robust vinyl material offers resistance to abrasion, moisture, and chemicals, making it ideal for use in both indoor and outdoor settings. The tape's durability and clear marking capability support accurate and efficient equipment maintenance, inventory management, and safety compliance in technical environments.
Length 5.5m
Adhesive Yes
Type Label printer tape
Colour Black, Orange

Trustpilot