G&G RL-D-Po-622290-BK/CL Label Machines Black/Clear 19MMx5.5M Tapes

MPN
RL-D-Po-622290-BK/CL-19MM*5.5M
Brand
G&G
EAN-13
6942383177464
Order Code
18-9795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £10.47 £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

G&G RL-D-Po-622290-BK/CL-19MM*5.5M is a versatile labelling tape designed for use in label machines, providing a reliable solution for various labelling needs. This durable tape, measuring 19 mm in width and 5.5 metres in length, features a combination of black printing on a clear tape background which ensures high visibility and readability of labels, suitable for a variety of environments and surfaces. It is particularly well-suited for engineering applications where precise identification and organisation are critical, such as in component tagging, wiring labelling, and equipment identification in industrial settings. The tape adheres securely to a range of materials, ensuring that labels remain intact and legible even in challenging conditions. This reliable performance makes it an essential tool for engineers who require consistent and efficient labelling solutions.
Length 5.5m
Adhesive Yes
Type Label printer tape
Colour Black, Transparent

Reviews

Be the first to submit a review

Trustpilot