G&G RL-D-Po-622289-BK/CL-12MM*5.5M Label Tape Black/Clear 12mm x 5.5m

MPN
RL-D-Po-622289-BK/CL-12MM*5.5M
Brand
G&G
EAN-13
6942383177549
Order Code
18-9794
Country of Origin
China
View Full Product Range (50)

Discontinued


G&G RL-D-Po-622289-BK/CL-12MM*5.5M Label Tape is a durable and reliable tape specifically designed for use with label machines, facilitating the creation of clear and precise labels. This label tape measures 12 mm in width and extends up to 5.5 metres in length, featuring a black print on a clear background, which ensures high visibility and legibility in various settings. Its robust adhesive properties make it suitable for both indoor and limited outdoor applications, providing excellent adhesion on a range of surfaces such as plastics, metals, and glass. Engineers commonly use this label tape in environments requiring systematic organisation, such as manufacturing facilities, warehouses, and laboratories, where clear identification and classification of components or equipment is essential. With part number 3394862, compatibility and performance are assured across suitable G&G label printing devices.
Length 5.5m
Adhesive Yes
Type Label printer tape

Trustpilot