G&G 21221 Compatible Yellow Toner Replaces HP 304A/305A/312A Canon 718 2800 Page

MPN
21221
Brand
G&G
EAN-13
6942383121658
Order Code
20-9907
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The eco-friendly alternative from G & G: Buy Reborn toner as a replacement for HP 304A/ HP 305A/ HP 312A/ Canon 718 yellow Sustainability meets quality The toner cartridge from G & G Reborn combines environmental awareness with first-class print quality. This cartridge is manufactured by Ninestar, the leading manufacturer of ink cartridges in China (and thus worldwide) and owner of the renowned G & G brand. So it offers a responsible alternative for your printing requirements. Environmentally friendly packaging The packaging of the G & G REBORN toner cartridge is not only plastic-free, but is also made of recycled and recyclable cardboard. This is a sign of sustainability and thus reduces the amount of plastic put on the market. Sustainable production These G & G Reborn toner cartridges are manufactured in accordance with strict quality standards. As the main raw material, we use original empty toner cartridges that are carefully recycled and reused. All necessary wear and tear parts have been replaced by experts to ensure optimum performance. Many wearing parts are inspected and reused. In this way, the manufacturer ensures that only really worn parts are replaced by new parts. Print quality and reliability The G & G REBORN toner cartridge is not only convincing due to its sustainable production, but also its excellent print quality. Each page is printed pin-sharp and professional, no matter whether it is text documents or graphics. The side range is the same as that of original cartridges so you don't have to worry about frequent replacements. The side range is carried out by the in-house test laboratory in the way it is internationally standardized. In the case of black-and-white laser printers, it is the ISO/IEC 19752 standard, in the case of color laser printers, the ISO/IEC 24711 standard. This type of print job doesn't just feature the range you want to print out, but also a lot of other parameters. The file must be printed at 100% size, the printer factory settings must not be changed (for example, a draft mode would increase the page range). Since the manufacturers of the original toner also test according to this method, the page specifications can be compared well. Long-term guarantee For added security, we offer a 3-year warranty (warranty) on our toner cartridges. This allows you to print without worrying about defects or problems. Ninestar and its employees are aware of their responsibility for environmental protection and sustainability. Environmental, social and governance practices (ESG) are an integral part of the company's philosophy. Through their commitment to environmentally-friendly products and production processes, they contribute to reducing environmental impact and promoting sustainable business. More sustainable products for consumers At Ninestar, the G & G brand owner, product lifecycle management has been implemented from design to product development, manufacturing, shipping and recycling at the end of the product life cycle. The manufacturer is continually looking for more effective and efficient methods to further minimize the environmental impact of each product. This happens throughout the life of each product - even after its usefulness has ended and it has no further use. A better working environment for employees Ninestar's management values and respects its employees as the foundation for Ninestar's sustainable development. This is why Ninestar continuously develops and improves his jobs, rewards teamwork, promotes innovation and promotes diversity and inclusion. It is a place where that, WAS you do, is supported and rewarded. A sustainable future for all For Ninestar/G & G, integrity is the overriding principle in all its business relationships. They rely on risk management and internal monitoring as the basis for sustainable development. Ninestar implements responsible supply chain management and actively promotes industry development. Ninestar is committed to strategic cooperation and is committed to building harmonious win-win partnerships and relationships with those similarly oriented to shape a sustainable future. This toner cartridge is Nordic Swan Ecolabel certified The Nordic Ecolabel Nordic Swan Ecolabel is one of the world's most stringent environmental certifications and a powerful tool for manufacturers and brand owners. It provides guidance on reducing the environmental impact of the production and consumption of goods. The Nordic Ecolabel is an environmental labeling system that certifies products or services that meet strict environmental requirements. It promotes resource efficiency, climate protection, a non-toxic circular economy and the preservation of biodiversity. The entire life cycle of a product is taken into account, from raw materials to production and use to disposal. It was established in 1989 by the Nordic Council of Ministers as a voluntary environmental labeling system for the Nordic countries Denmark, Finland, Iceland, Norway and Sweden and is today the official eco-label of the region. The aim is to enable consumers and professional buyers to select the most environmentally friendly goods and services and to help businesses develop more sustainable products and services. It is a Type I Eco-label in accordance with ISO 14024 and is a member of the Global Ecolabeling Network (GEN) for Type I Eco-label.
Colour Yellow
Type Toner

Reviews

Be the first to submit a review

Trustpilot