FWC Diafold Diamond Whetstone 110mm Blue 325 Grit Coarse

DMT Brand: DMT

Diafold whetstones feature a carrying case that unfolds into a permanently attached handle. When folded, this carrying case protects the tool's surface.

When unfolded, the handle facilitates ease of use. It reaches virtually anywhere where there is an edge to be honed. The length of the sharpening area is 110mm.

Blue Coarse (325 grit).
Size 110mm.

Description Image Product Buy Pricing (Ex VAT) Type Material
DMT FWC Diafold Diamond Whetstone 110mm Blue 325 Grit Coarse
DMT FWC Diafold Diamond Whetstone 110mm Blue 325 Grit Coarse
Standard range
Order code: 95-4823
MPN: FWC

Despatched within 4 working days - 5 in stock
1+ £35.36
Price per unit Ex VAT
Whetstone Diamond coated
DMT FWE Diafold Diamond Whetstone 110mm Green 1200 Grit Extra Fine
DMT FWE Diafold Diamond Whetstone 110mm Green 1200 Grit Extra Fine
Standard range
Order code: 95-4824
MPN: FWE

Despatched within 4 working days - 2 in stock
1+ £35.36
Price per unit Ex VAT
Whetstone Diamond coated
DMT FWF Diafold Diamond Whetstone 110mm Red 600 Grit Fine
DMT FWF Diafold Diamond Whetstone 110mm Red 600 Grit Fine
Standard range
Order code: 95-4825
MPN: FWF

Despatched within 4 working days - 5 in stock
1+ £35.36
Price per unit Ex VAT
Whetstone Diamond coated
DMT FWX Diafold Diamond Whetstone 110mm Black 220 Grit Extra Coarse
DMT FWX Diafold Diamond Whetstone 110mm Black 220 Grit Extra Coarse
Standard range
Order code: 95-4826
MPN: FWX

Despatched within 4 working days - 2 in stock
1+ £35.36
Price per unit Ex VAT
Whetstone Diamond coated

Trustpilot