Funnel Porcelain - Buchner, 6cm.

Rapid Brand: Rapid
6cm Büchner funnel with straight sides and a fixed perforated plate is made of glazed porcelain. For use in filtration (separation of solid matter and fluid). Filtration paper required but NOT included. Best with 5-5.5cm filter paper. Moisten filter paper with a liquid to prevent initial leakage.
Funnel measures 4.5" tall and 2.6" wide, with an inner diameter of 2.4" and a 2" long spout. Often used in combination with a Büchner flask (CH0422C01), Büchner ring and sinter seals.
Eisco Labs proudly manufactures its own products using state-of-the-art equipment, and following the highest standards of quality control.
Each product is carefully designed by a team of laboratory professionals and experienced engineers with quality and durability in mind. They are manufactured with only the highest grade, raw materials and according to international quality standards to ensure that they can withstand use in even the toughest laboratory environments.
Description Image Product Buy Pricing (Ex VAT) Material
Rapid ECH0462C Buchner Funnel Porcelain, 6cm
Rapid ECH0462C Buchner Funnel Porcelain, 6cm
Standard range
Order code: 22-0267
MPN: ECH0462C

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £2.80
Price per unit Ex VAT
Porcelain
Rapid ECH0462F Buchner Funnel Porcelain, 12.5cm
Rapid ECH0462F Buchner Funnel Porcelain, 12.5cm
Standard range
Order code: 22-0268
MPN: ECH0462F

Despatched same day - 1 in stockAdditional 16 due on 19/01/2027
1+ £8.82
Price per unit Ex VAT
Porcelain

Trustpilot