Fujitsu S26391-F1316-L200 Laptop Battery 10.8V 6700mAh Original Quality

MPN
S26391-F1316-L200
Brand
Fujitsu
EAN-13
4057657556394
Order Code
09-1683
Country of Origin
China

Discontinued


The Fujitsu S26391-F1316-L200 laptop battery is a reliable power source with a capacity of 6700 mAh and a voltage of 10.8 V. Designed for compatibility with Fujitsu laptops, it ensures long-lasting performance. This battery is ideal for portable computing and everyday use, offering consistent power for uninterrupted productivity.
Type Laptop battery
Capacity 6700mAh
Rechargeable Yes
Battery Capacity 72 Wh
Battery technology Lithium-Ion (Li-Ion)
Compatible products LIFEBOOK E734, E744, E754
Harmonized System (HS) code 84732990
Number of batteries included 1 pc(s)
Number of battery cells 6
Product colour Black
Size Non-standard rechargeable
Technology Li-ion
Voltage 10.8V

Trustpilot