Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


FTCAP LFB22210035050 2200µF -10+30% 100V Solder Tag Aluminium Elect Capacitor

Order Code:  

50-4026

  Copy to clipboard
Brand: FTCAP  Copy to clipboard MPN: LFB22210035050  Copy to clipboard
 Report an error

Discontinued

This 100V 2200µF electrolytic capacitor is from the LFB series from Fischer and Tausche and gives high capacitance values with a long service life. Typical applications for this capacitor include standard and switch mode power supplies, telecommunications, audio and HiFi systems and computer equipment.


  • High capacitance
  • Long life
  • All internal contacts welded
  • Stud mounting
  • Solder terminals
  • Includes fixing nuts
  • Dielectric strength 2500V
  • Dimensions (Ø x H) 35 x 50mm
  • Electrical capacity 2200µF
  • Shrink-fit hose insulation
  • Nominal voltage 100V DC
  • Reverse polarity voltage 2V (max)
  • DIN 41332/IEC 384-4
  • Temperature range -40 to +85°C
  • Thread size M8
Type Solder tag screw fixing
Material Aluminium
Capacitance 2200µF
Voltage 100V
Tolerance -10 to +30%
Operating Temperature -40 to +85°C
Dimensions Ø35 x 50mm
Pitch 10mm

Reviews


Be the first to submit a review