FTCAP GMB47304050080 47000uF 40V Alum. Elec. Capacitor Screw Terminal

FTCAP GMB47304050080 47000uF 40V Alum. Elec. Capacitor Screw Terminal

MPN
GMB47304050080
Brand
FTCAP
Order Code
50-4008

Discontinued


This 40V 47,000µF electrolytic capacitor is from the GMB range from Fischer and Tausche that offers high CV capacitors in a small size with long service life. Typical applications include standard and switch mode power supplies, telecommunications, audio and HiFi systems, welding, inverter/drives, computer equipment.
  • A suitable alternative to BHC AL30, Vishay MAL21, and Epcos B41456 ranges
  • Ripple current 9.6A
  • Dimensions ø50 x 80mm
  • High CV
  • High capacitance
  • Low inductance
  • All internal contact welded
  • Threaded terminals
  • Stud mounting
  • DIN 41332. IEC 384-4
Type Screw terminal mounting bolt
Capacitance 47000µF
Tolerance -10 to +30%
Voltage 40V
Dimensions 50 x 80mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 22mm
Ripple current 9.6A

Trustpilot