FTCAP GMB10304035054 10000uF 40V Alum. Elec. Capacitor Screw Terminal

MPN
GMB10304035054
Brand
FTCAP
Order Code
50-4007
Country of Origin
Germany

Discontinued


This 40V 10,000µF electrolytic capacitor is from the GMB range from Fischer and Tausche that offers high CV capacitors in a small size with long service life. Typical applications include standard and switch mode power supplies, telecommunications, audio and HiFi systems, welding, inverter/drives, computer equipment.


  • A suitable alternative to BHC AL30, Vishay MAL21, and Epcos B41456 ranges
  • Ripple current 4.2A
  • Dimensions ø35 x 60mm
  • High CV
  • High capacitance
  • Low inductance
  • All internal contact welded
  • Threaded terminals
  • Stud mounting
  • DIN 41332. IEC 384-4
Type Screw terminal mounting bolt
Capacitance 10000µF
Tolerance -10 to +30%
Voltage 40V
Dimensions Ø35 x 60mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 13mm
Ripple current 4.2A

Trustpilot