FTCAP 9729-A/1020034 EMI filter 250 V AC 1 pc

MPN
9729-A / 1020034
Brand
FTCAP
EAN-13
2050009884659
Order Code
18-9658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

FTCAP 9729-A/1020034 is an EMI filter designed to manage and mitigate electromagnetic interference in electrical systems operating at up to 250 V AC. With a robust construction, the filter ensures reliable performance in a wide range of electrical applications by limiting noise and maintaining signal clarity. This line filter is particularly vital in situations where sensitive electronic equipment requires protection from electromagnetic disturbances, such as in automotive and industrial automation systems. By integrating this filter, engineers can enhance the performance and compliance of electrical systems with relevant electromagnetic compatibility standards.
Capacitance 100nF
Type EMI filter
Current Rating N/A
Connection Braid
Content 1
Nominal Voltage 250V AC
Resistance 100Ω

Reviews

Be the first to submit a review

Trustpilot